Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller

Subtotal (1 unit)*

$112.84

(exc. GST)

$124.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.84

*price indicative

RS Stock No.:
279-292
Mfr. Part No.:
703571(20258x)/15 (2 logic outputs 0/12 V)
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

7

Number of Outputs

2

Maximum Current

3A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Controller

Auxiliary Power Supply

110/240 V ac

Maximum Voltage

240V

Width

96mm

IP Rating

IP20, IP66

Length

96mm

Standards/Approvals

cULus, DIN EN14597, DIN EN 14597, DIN EN 61010-1, DIN EN 61326-1, DNV GL, DNVGL-CG0339, UL 61010-1

Mount Type

Panel Mount

Series

703571

Panel Depth

130.9mm

COO (Country of Origin):
DE
The Jumo Retrofit board is an accessory for retrofitting 2 logic outputs 0/12V (option board) for the device family DICON touch / AQUIS touch.

Web server for online visualization via a web browser

Alarm by email

Protection type on the front is IP66

AMS2750/CQI-9 calibration certificate

cULus DNV GL and DIN EN14597 approval

  • RS Stock No. 0279291
  • Mfr. Part No. 703571(20258x)/17 (2 PhotoMOS relays)
Each
$112.84
  • RS Stock No. 0279677
  • Mfr. Part No. 703571(20258x)/20 (2 Halbleiterrelais AC 230 V, 1
Each
$240.07
  • RS Stock No. 0279295
  • Mfr. Part No. 703571(20258x)/13 (Solid-state relay 230 V, 1 A)
Each
$112.84
  • RS Stock No. 0279421
  • Mfr. Part No. 703571(20258x)/08 (Ethernet)
Each
$315.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy