Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- RS Stock No.:
- 279-286
- Mfr. Part No.:
- 703571(20258x)/14 (Logic output 0/22 V)
- Brand:
- Jumo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$112.42
(exc. GST)
$123.66
(inc. GST)
- RS Stock No.:
- 279-286
- Mfr. Part No.:
- 703571(20258x)/14 (Logic output 0/22 V)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 7 | |
| Number of Outputs | 1 | |
| Control Type | Controller | |
| Maximum Voltage | 10V | |
| Display Type | 3.5 in TFT | |
| IP Rating | IP66 | |
| Width | 96mm | |
| Length | 96mm | |
| Standards/Approvals | RoHS, cULus DNV GL and DIN EN14597 | |
| Mount Type | Panel Mount | |
| Series | 703571 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 7 | ||
Number of Outputs 1 | ||
Control Type Controller | ||
Maximum Voltage 10V | ||
Display Type 3.5 in TFT | ||
IP Rating IP66 | ||
Width 96mm | ||
Length 96mm | ||
Standards/Approvals RoHS, cULus DNV GL and DIN EN14597 | ||
Mount Type Panel Mount | ||
Series 703571 | ||
- COO (Country of Origin):
- DE
The Jumo Retrofit board is an accessory for a logic output 0/22V (option board) for the device family DICON touch / AQUIS touch.
Web server for online visualization via a web browser
Alarm by email
Protection type on the front is IP66
AMS2750/CQI-9 calibration certificate
cULus DNV GL and DIN EN14597 approval
Related links
- Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo Temperature Control Module
- Jumo 581168 DIN Rail Controller 7 Input, 12 Output Relay 240V ac Controller
- Jumo Temperature Control Accessory for use with JUMO DICON Touch
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller

