Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller
- RS Stock No.:
- 279-285
- Mfr. Part No.:
- 703571(20258x)/12 (2 relays (make contacts))
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$106.80
(exc. GST)
$117.48
(inc. GST)
- RS Stock No.:
- 279-285
- Mfr. Part No.:
- 703571(20258x)/12 (2 relays (make contacts))
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 7 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Auxiliary Power Supply | 110/240 V ac | |
| Maximum Voltage | 240V | |
| Length | 96mm | |
| IP Rating | IP20, IP66 | |
| Width | 96mm | |
| Standards/Approvals | cULus, DIN EN 61326-1, DIN EN 61010-1, DIN EN 14597, DIN EN14597, UL 61010-1, DNVGL-CG0339, DNV GL | |
| Mount Type | Panel Mount | |
| Series | 703571 | |
| Panel Depth | 130.9mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 7 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Auxiliary Power Supply 110/240 V ac | ||
Maximum Voltage 240V | ||
Length 96mm | ||
IP Rating IP20, IP66 | ||
Width 96mm | ||
Standards/Approvals cULus, DIN EN 61326-1, DIN EN 61010-1, DIN EN 14597, DIN EN14597, UL 61010-1, DNVGL-CG0339, DNV GL | ||
Mount Type Panel Mount | ||
Series 703571 | ||
Panel Depth 130.9mm | ||
- COO (Country of Origin):
- DE
The Jumo Retrofit board is an accessory for retrofitting 2 relays (make contacts) (option board) for the DICON touch / AQUIS touch device family.
Web server for online visualization via a web browser
Alarm by email
Protection type on the front is IP66
AMS2750/CQI-9 calibration certificate
cULus DNV GL and DIN EN14597 approval
Related links
- Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo Controller for use with 703590 Series
- Jumo Temperature Control Module
- Jumo Temperature Controller for use with Temperature Control
- Jumo 581168 DIN Rail Controller 7 Input, 12 Output Relay 240V ac Controller

