Jumo 703571 Panel Mount Controller 7 Input, 2 Output Relay Controller

Subtotal (1 unit)*

$112.84

(exc. GST)

$124.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.84

*price indicative

RS Stock No.:
279-291
Mfr. Part No.:
703571(20258x)/17 (2 PhotoMOS relays)
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

7

Number of Outputs

2

Maximum Current

3A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

Control Type

Controller

Terminal Type

Screw

Auxiliary Power Supply

110/240 V ac

Maximum Voltage

240V

IP Rating

IP66, IP20

Width

96mm

Length

96mm

Standards/Approvals

DNVGL-CG0339, DNV GL, DIN EN 61326-1, UL 61010-1, DIN EN 61010-1, DIN EN 14597, DIN EN14597, cULus

Mount Type

Panel Mount

Series

703571

Panel Depth

130.9mm

COO (Country of Origin):
DE
The Jumo Retrofit board is an accessory for retrofitting 2 PhotoMOS relays (option board) for the DICON touch / AQUIS touch device family.

Web server for online visualization via a web browser

Alarm by email

Protection type on the front is IP66

AMS2750/CQI-9 calibration certificate

cULus DNV GL and DIN EN14597 approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy