Siemens 3RF2 Power Controller 600V ac/dc Controller
- RS Stock No.:
- 161-715
- Mfr. Part No.:
- 3RF2920-0KA16
- Brand:
- Siemens
Subtotal (1 unit)*
$1,266.63
(exc. GST)
$1,393.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,266.63 |
*price indicative
- RS Stock No.:
- 161-715
- Mfr. Part No.:
- 3RF2920-0KA16
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Controller | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V ac/dc | |
| Maximum Voltage | 600V ac/dc | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-6, CISPR11, IEC 61000-4-4, IEC 60068-2-27 | |
| Series | 3RF2 | |
| Panel Depth | 69.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Controller | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V ac/dc | ||
Maximum Voltage 600V ac/dc | ||
IP Rating IP20 | ||
Width 45mm | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-6, CISPR11, IEC 61000-4-4, IEC 60068-2-27 | ||
Series 3RF2 | ||
Panel Depth 69.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens Power Controller designed to provide robust and reliable performance in managing electrical loads. Ideal for applications where efficiency and precision are paramount, it operates within a current range suitable for various industrial environments. With advanced features such as partial load monitoring and a solid state relay function, this device ensures minimal power loss and enhances operational safety. Designed to withstand harsh conditions, it boasts an impressive insulation voltage rating and surge resistance, making it a fitting choice for demanding settings. This product not only meets rigorous electromagnetic compatibility standards but also prioritises user safety through its finger safe touch protection design.
Offers a solid state relay design for enhanced reliability
Equipped with partial load monitoring capabilities to optimise performance
Designed for side by side mounting for easy installation
Achieves impressive insulation resistance ensuring operational safety
Compact dimensions facilitate placement in space constrained environments
Complies with multiple international standards for electromagnetic compatibility
Related links
- Siemens 3RF2 Power Controller 600V ac/dc Controller
- Siemens 3RF2 Power Controller 230V ac/dc Controller
- Siemens 3RF2 Power Controller 26.5V Controller
- Siemens 3RF29 Series 600V Power Controller 90A
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 3 Phase
- Siemens 3RF2 Function Element for use with 3RF29
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 4 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 1 Phase
