TUBESCA Ladder Aluminium 24 steps 6.06 m

Subtotal (1 unit)*

$1,317.52

(exc. GST)

$1,449.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,317.52

*price indicative

RS Stock No.:
747-990
Mfr. Part No.:
02632012
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Ladder

Number of Rungs

24

Stiles Material

Aluminium

Closed Height

3.54m

Extended Height

6.06m

Weight

17kg

Standards/Approvals

EN 1147

RoHS Status: Exempt

COO (Country of Origin):
FR
The TUBESCA two-section rope-operated Sliding Ladder provides exceptional performance for rescue operations, specifically tailored for firefighters. Crafted entirely from lightweight aluminium, this ladder ensures ease of transport and swift deployment. Designed for ultra-intensive use, it performs seamlessly on flat ground as well as in stairwell scenarios, guaranteeing reliability when every second counts. The ladder combines impressive strength with a maximum load capacity of 200 kg, underscoring its durability. Backed by a five-year guarantee and adhering to EN 1147 / NIT 331 standards, it illustrates commitment to safety and excellence. With 90% of its materials recyclable, this product also champions environmental sustainability.

Designed specifically for firefighters, enhancing effectiveness in emergency situations

Lightweight aluminium construction facilitates easy transport and setup

Exceptional load capacity of 200 kg supports rigorous demands

User-friendly design with intuitive, automatic deployment

Effective on both flat surfaces and stairs for versatile rescue applications

Includes Ø 100 mm wheels for effortless mobility

Complies with EN 1147 / NIT 331 standards for assured safety

Five-year guarantee ensures reliability and peace of mind

Environmentally friendly with 90% recyclable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy