TUBESCA Aluminium 3 steps Step Ladder, 670mm platform height, 2.59 m open length

Subtotal (1 unit)*

$414.32

(exc. GST)

$455.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$414.32

*price indicative

RS Stock No.:
747-988
Mfr. Part No.:
02379831
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Step Ladder

Number of Rungs

3

Stiles Material

Aluminium

Platform Height

670mm

Open Length

2.59m

Weight

5.9kg

Base Spread

590mm

Rung Material

Aluminium

Standards/Approvals

EN 14183

Load Capacity

150kg

Base Width

590mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The TUBESCA MODUL marchepied Step Stool offers a sturdy and reliable access solution designed for varied settings, ensuring maximum safety and comfort. Crafted entirely from aluminium, this robust step ladder accommodates up to five steps, featuring non-slip, striated treads that measure 560 x 200 mm, significantly enhancing user stability. Its spacious platform dimensions of 560 x 400 mm allow for comfortable use, while optional wheels facilitate easy mobility. Designed for professional use, the MODUL is perfect for both intensive applications and flat surface use, promising considerable support with a maximum load capacity of 150 kg. With a five-year warranty and 94% recyclability, this product exemplifies sustainability and longevity.

Constructed from Durable aluminium for enhanced longevity

Available in five heights to suit different access needs

Features replaceable anti-slip treads for improved safety

Optional side rails can be added for extra fall protection

Includes a warranty period of five years for peace of mind

Lightweight design makes it easy to manoeuvre and store

Passes EN 14183 safety standards for professional-grade reliability

Capable of supporting a maximum weight of 150 kg

Easily adaptable with optional retractable wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy