TUBESCA Aluminium 4 steps Step Ladder, 940mm platform height, 1.4 m open length
- RS Stock No.:
- 747-984
- Mfr. Part No.:
- 02379404
- Brand:
- TUBESCA
Subtotal (1 unit)*
$768.95
(exc. GST)
$845.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.95 |
*price indicative
- RS Stock No.:
- 747-984
- Mfr. Part No.:
- 02379404
- Brand:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 4 | |
| Stiles Material | Aluminium | |
| Platform Height | 940mm | |
| Open Length | 1.4m | |
| Weight | 7.5kg | |
| Rung Material | Aluminium | |
| Base Spread | 1.33m | |
| Standards/Approvals | EN 14183 | |
| Load Capacity | 150kg | |
| Base Width | 550mm | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 4 | ||
Stiles Material Aluminium | ||
Platform Height 940mm | ||
Open Length 1.4m | ||
Weight 7.5kg | ||
Rung Material Aluminium | ||
Base Spread 1.33m | ||
Standards/Approvals EN 14183 | ||
Load Capacity 150kg | ||
Base Width 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA comfort folding Step Ladder is designed to offer maximum safety and ease of use for various tasks. This lightweight ladder features robust 420 x 200 mm wide steps and a stabilising guardrail, providing support as users reach heights of up to 2.94 m. It is available in configurations of 3 to 4 steps, ensuring versatility for different needs. Designed for intensive use on flat surfaces, this step ladder meets the EN 14183 safety standard and is compliant with legislative regulations. With a generous maximum load capacity of 150 kg and an extended warranty of five years, this ladder stands out for its build quality and reliability, making it Ideal for both professional and household use.
Extremely lightweight design enhances portability
Wide steps ensure secure footing during use
Folding guardrail offers added safety, especially at higher reaches
The ladder is available in multiple configurations to meet varying height needs
Complies with EN 14183 and relevant regulatory standards for guaranteed safety
Maximum load capacity of 150 kg accommodates diverse user requirements
Five-year warranty provides assurance of product durability
Optional tools holder and wheels enhance ladder functionality
Non-slip feet ensure stability on different surfaces
Related links
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
- TUBESCA Aluminium 2 steps Step Ladder 0.7 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
- RS PRO Aluminium 4 steps Step Ladder, 1.97 m open length
