TUBESCA Aluminium 3 steps Step Ladder, 1.08m platform height, 2.73 m open length

Subtotal (1 unit)*

$1,119.02

(exc. GST)

$1,230.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,119.02

*price indicative

RS Stock No.:
747-985
Mfr. Part No.:
02374203
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Step Ladder

Number of Rungs

3

Stiles Material

Aluminium

Platform Height

1.08m

Open Length

2.73m

Weight

10kg

Base Spread

730mm

Rung Material

Aluminium

Standards/Approvals

EN 14183

Base Width

730mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The TUBESCA podium is an exceptional extra-large aluminium Step Stool designed to enhance safety and comfort for users in various professional environments. This robust platform, featuring a spacious working surface of 600 x 600 mm and large non-slip steps of 200 mm, provides a secure and stable working position. Constructed with reinforced materials, the podium ensures durability and longevity, supporting a maximum load of 150 kg. The podium is versatile and compliant with EN 14183 standards, making it Ideal for intensive usage on flat surfaces. For added security, it can be fitted with a safety guardrail to ensure user confidence at height.

Large 200 mm wide steps enhance user safety and ease of access

Spacious platform measuring 600 x 600 mm for a comfortable working area

Reinforced structure increases durability and stability during use

Safety features include an optional safety guardrail for increased protection

Complies with EN 14183 standards, ensuring it meets professional safety regulations

Supports a maximum weight capacity of 150 kg, suitable for various applications

Designed for flat surfaces, making it versatile across different environments

Five-year guarantee reflects the high quality and reliability of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy