Zarges Telescopic Ladder Aluminium 9 steps 2.9 m
- RS Stock No.:
- 172-1313
- Mfr. Part No.:
- 100599
- Brand:
- Zarges
Subtotal (1 unit)*
$722.41
(exc. GST)
$794.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
- Plus 68 unit(s) shipping from 29 October 2026
- Plus 34 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.41 |
*price indicative
- RS Stock No.:
- 172-1313
- Mfr. Part No.:
- 100599
- Brand:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Telescopic Ladder | |
| Number of Rungs | 9 | |
| Stiles Material | Aluminium | |
| Closed Height | 750mm | |
| Extended Height | 2.9m | |
| Weight | 8.9kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Telescopic Ladder | ||
Number of Rungs 9 | ||
Stiles Material Aluminium | ||
Closed Height 750mm | ||
Extended Height 2.9m | ||
Weight 8.9kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Zarges Telescopic 2.9 m ladder is an innovative design that allows to reach multiple working heights, with a rung by rung height adjustment. When extending the ladders the treads lock automatically and are extra wide for ease of climbing.
Features and Benefits
Soft close retraction system
Rung-by-rung height adjustment
Treads lock automatically during extension
Wear resistant with anodised stiles
Fits easily into car boot or cupboard
Weight rating 150 kg (23.6 stone)
2 year warranty
Typical Applications
• Painting and decorating;• Window Cleaning;• Fixing lights;• Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders. As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
How to use this telescopic ladder safely?
Safety with all ladders is very important, however telescopic ladders has safety critcal moving parts.
Steps to take to stay safe with telescopic ladders:
• Ensure that the mechanisms lock correctly before climbing
• Avoid touching the locking mechanisms when on the ladder
• Try to avoid any sudden impacts when extending and closing it
• Ensure the ladder is at the correct angle
Related links
- Zarges Telescopic Ladder Aluminium 13 steps 3.8 m
- Telescopic Ladders
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
- TUBESCA Ladder Aluminium 24 steps 6.06 m
- Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
- Zarges Aluminium 10 steps Step Ladder, 2.2 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 8 steps Step Ladder 2.29 m open length
