TUBESCA Anodised Aluminium 9 steps Step Ladder, 1.98m platform height, 3.98 m open length
- RS Stock No.:
- 747-982
- Mfr. Part No.:
- 02370009
- Brand:
- TUBESCA
Subtotal (1 unit)*
$907.29
(exc. GST)
$998.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.29 |
*price indicative
- RS Stock No.:
- 747-982
- Mfr. Part No.:
- 02370009
- Brand:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 9 | |
| Stiles Material | Anodised Aluminium | |
| Platform Height | 1.98m | |
| Open Length | 3.98m | |
| Weight | 13.4kg | |
| Base Spread | 1.71m | |
| Rung Material | Anodised Aluminium | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 740mm | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 9 | ||
Stiles Material Anodised Aluminium | ||
Platform Height 1.98m | ||
Open Length 3.98m | ||
Weight 13.4kg | ||
Base Spread 1.71m | ||
Rung Material Anodised Aluminium | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 740mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA MP PRO is an anodised aluminium platform Step Stool designed for ultra-intensive use, perfect for accessing high spaces safely. With nine sturdy steps, it offers a comfortable platform size of 280 x 250 mm. It features patented rotating steps, secure encompassing rubber feet, and a wide base ensuring exceptional stability. This model is Ideal for professional settings, providing reliable and efficient support for various tasks, while its Durable construction guarantees extended usage. The MP PRO is equipped with handy tools like a bucket hook and a storage compartment for screws, making it an indispensable addition to any workplace focused on safety and convenience.
Constructed from anodised aluminium for lasting performance
Fitted with high-security encompassing rubber feet for stability
Patented rotational step system enhances safety during use
Comes with a tool holder and bucket hook for added convenience
Maximum load capacity of 150 kg suits demanding industrial tasks
Features a robust 90 mm wide step for improved foot placement
Optional retractable wheels for easy mobility on select models
Recyclable up to 84%, supporting environmentally conscious practices
Meets EN 131 standards, ensuring compliance and safety in professional environments
Related links
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
- TUBESCA Aluminium 2 steps Step Ladder 0.7 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
- FIMM 9 steps Step Ladder 1850 mm open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 3 steps Step Ladder 1.59 m open length
