Decelect 2 Core Telephone Cable, 1 x 0.5 mm, White, Yellow Sheath, 100 m
- RS Stock No.:
- 518-5831
- Mfr. Part No.:
- SPE191369
- Brand:
- Decelect
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$115.31
(exc. GST)
$126.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $115.31 | $1.153 |
*price indicative
- RS Stock No.:
- 518-5831
- Mfr. Part No.:
- SPE191369
- Brand:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Cable | |
| Cable Length | 100m | |
| Number of Cores | 2 | |
| Jacket Material | Polyvinyl Chloride | |
| Core Strands | 1 x 500 μm | |
| Conductor Type | Stranded | |
| Conductor Material | Copper | |
| Standards/Approvals | EN 50173, CSA, CE | |
| Number of Pairs | 1 | |
| Jacket Colour | White, Yellow | |
| Series | SPE191369 | |
| Size of Strands | 500μm | |
| Voltage | 100V | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Cable | ||
Cable Length 100m | ||
Number of Cores 2 | ||
Jacket Material Polyvinyl Chloride | ||
Core Strands 1 x 500 μm | ||
Conductor Type Stranded | ||
Conductor Material Copper | ||
Standards/Approvals EN 50173, CSA, CE | ||
Number of Pairs 1 | ||
Jacket Colour White, Yellow | ||
Series SPE191369 | ||
Size of Strands 500μm | ||
Voltage 100V | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
Telephone jumpers
Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.
Related links
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable White 100 m
- Decelect 2 Core Telephone Cable Yellow 100 m
- Decelect 2 Core Telephone Cable Blue 100 m
- Decelect 1 Core Telephone Cable White Sheath, 100 m
- RS PRO 2 Core Telephone Cable Red Sheath, 100 m
