RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 1 m
- RS Stock No.:
- 266-2245
- Brand:
- RS PRO
Subtotal (1 unit)*
$1.38
(exc. GST)
$1.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship
- Plus 1,464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.38 |
*price indicative
- RS Stock No.:
- 266-2245
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RJ11 | |
| Product Type | Telephone Cable | |
| Connector Type B | RJ11 | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RJ11 | ||
Product Type Telephone Cable | ||
Connector Type B RJ11 | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Telephone Cable, RJ11 to RJ11
This RS PRO telephone cable is designed for reliable connectivity between devices with RJ11 interfaces. Ideal for modem connections, it ensures efficient data transmission with its copper core construction.
Features and Benefits
RJ11 to RJ11 configuration: Provides straightforward connectivity for modems and telecommunication devices
Copper cores: Enhances conductivity for stable and efficient data transfer
6P4C design: Supports a wide range of telecommunication applications
Shielded cable: Reduces interference for clearer signal transmission
PVC outer sheath: Offers durability and protection in various environments
Applications
Telecommunications
Modem connections
Data transmission
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Length: 1 m
Outer Sheath Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 1 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 30 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 15 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 10 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 3 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 20 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 1 m
