Decelect 2 Core Telephone Cable, 1 x 0.5 mm, Yellow, Black Sheath, 100 m

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$106.93

(exc. GST)

$117.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$106.93$1.069

*price indicative

RS Stock No.:
518-5881
Mfr. Part No.:
SPE191374
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

Telephone Cable

Number of Cores

2

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Core Strands

1 x 500 μm

Conductor Material

Tin Copper Wire

Conductor Type

Stranded

Standards/Approvals

SREACH, UL1581 VW-1IEC60332-1IEC60332-1-2BS EN13062BS4109BS4808DEF STAN 61-12 Part 6HARH05V-KH07V-KCENELEC HD21.5IEC 60227-5IEC 60228 Class 5TS 9760 HD 21.5.S3VDE 0281-5VDE 2050DIN 47100ISO9001, RoH

Jacket Colour

Yellow, Black

Number of Pairs

1

Size of Strands

500μm

Voltage

100V

Number of Strands

1

COO (Country of Origin):
CN

Telephone jumpers


Single-strand cable wires used in telephone splitters.

Available in different colours, with 1 or 2 conductors.

Supplied on 100 metre reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy