Telegartner MFP8 Series RJ45 Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 161-8158
- Distrelec Article No.:
- 304-22-200
- Mfr. Part No.:
- J00026A5001
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 2,486 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.77 |
| 10 - 24 | $60.48 |
| 25 - 49 | $58.64 |
| 50 - 99 | $57.20 |
| 100 + | $55.98 |
*price indicative
- RS Stock No.:
- 161-8158
- Distrelec Article No.:
- 304-22-200
- Mfr. Part No.:
- J00026A5001
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.9mm | |
| Depth | 16.3mm | |
| Hazardous Area Certification | No | |
| Series | MFP8 | |
| Width | 56.6mm | |
| Standards/Approvals | No | |
| Contact Material | Brass, Phosphor Bronze, Steel | |
| Contact Plating | Tin, Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.9mm | ||
Depth 16.3mm | ||
Hazardous Area Certification No | ||
Series MFP8 | ||
Width 56.6mm | ||
Standards/Approvals No | ||
Contact Material Brass, Phosphor Bronze, Steel | ||
Contact Plating Tin, Nickel | ||
- COO (Country of Origin):
- DE
Telegartner Field Assembly RJ45 Plug
The Telegartner MFP8 series Cat.6A male RJ45 connector is a cable mount pre-assembled protection cap and can be assembled in 60 seconds without any special tools. This shielding plug is ideal for network repairs, special lengths and extensions. It has a full metal shielding between pairs of wires and optimised for the field, including demanding applications.
Features and Benefits
Contacts material is tinned phosphor bronze
Operating temperature ranging between -40? and 85?
Shield contact material is nickel-plated brass
Certifications
IEC 60603-7-51
PBT UL94 V0
Related links
- Telegartner J00026A Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 4 Way
- Telegartner J00026A Series RJ45 Connector Male, Cable STP Shield Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male, Cable UTP Shield Straight 1 Port
- HARTING 9451 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity 2120892 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
