Hager Telephone Cable, 500 mm

Subtotal (1 unit)*

$11.63

(exc. GST)

$12.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.63

*price indicative

RS Stock No.:
250-8694
Mfr. Part No.:
TN822
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Telephone Cable

Cable Length

500mm

Standards/Approvals

IEC 61076 3 106 Var. 1

Series

TN822

COO (Country of Origin):
FR
The Hager RJ45/RJ45 telephone patch cord has RJ45 8(8) connections.

IEC 61076-3-106 Var. 1 connector housing

  • RS Stock No. 2676742
  • Mfr. Part No. SYT2220SHC1
1 Reel of 100 Metre(s)
$765.04
1 Reel of 100 Metre(s)
$101.09
1 Reel of 100 Metre(s)
$111.85
  • RS Stock No. 2676593
  • Mfr. Part No. 2885605
1 Reel of 100 Metre(s)
$2,943.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy