Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5482
- Distrelec Article No.:
- 144-18-236
- Mfr. Part No.:
- 1500363
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$42.59
(exc. GST)
$46.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.59 | - |
| 5 + | $38.35 | 9% |
*price indicative
- RS Stock No.:
- 802-5482
- Distrelec Article No.:
- 144-18-236
- Mfr. Part No.:
- 1500363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-E-M 8FS-4CON-M8/0.5 | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black, Blue, Brown, White | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-104, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-E-M 8FS-4CON-M8/0.5 | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Black, Blue, Brown, White | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, IEC 61076-2-104, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Flush-Type Connector, 4 Contacts, M8 - SACC-E-M 8FS-4CON-M8/0.5 - 1500363
Power your sensors and actuators in factory automation applications using this flush-type connector from Phoenix Contact. The unit comes pre-assembled with a Litz wire so it's ready to mount for immediate use, saving time during installation.
The connector is sealed on the Litz wire side, so you can be confident of reliable signal transmission with no loss from leakages. A uniform design makes it easy to fit into modular automation systems, so it's a versatile choice.
Nickel-plated brass knurls on the body give good grip for quick and comfortable assembly, while gold contact plating makes this unit highly resilient to rust and corrosion. TPU (thermoplastic elastomer) conductor sheathing protects the cable from damage caused by creep or general wear. This connector is rated IP67 (ingress protection), meaning it's totally dust-resistant and can withstand strong jets of water, so it's suitable for use in tough environments.
• Polymer housing material for durability and insulation against shocks
• Bulkhead mounting type for robust installation
• Wide operating temperature range of -25°C to +85°C for use in extreme environments
Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire
Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.
Related links
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- HARTING Female 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 0.5 m
