RS PRO Male RJ10 to Male RJ10 Telephone Cable, White Sheath, 2 m
- RS Stock No.:
- 266-2231
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.26
(exc. GST)
$5.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.26 |
*price indicative
- RS Stock No.:
- 266-2231
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RJ10 | |
| Product Type | Telephone Cable | |
| Connector Type B | RJ10 | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RJ10 | ||
Product Type Telephone Cable | ||
Connector Type B RJ10 | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
RS PRO Coiled Telephone Handset Cable, RJ10 Connector
This RS PRO coiled telephone handset cable is designed for seamless connectivity between telephone handsets. Featuring RJ10 4P4C connectors, it ensures reliable communication and easy installation.
Features and Benefits
RJ10 4P4C Connectors: Provides secure and stable connections for telephone handsets
Coiled Cable Type: Offers flexibility and prevents tangling, ideal for handset use
Copper Conductor Material: Ensures excellent conductivity and signal quality
PVC Outer Sheath: Durable and resistant to wear, extending cable lifespan
Shielded Design: Reduces interference for clearer audio transmission
Applications
Office telecommunication systems
Call centres
Home telephones
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 5 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 3 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 2 m
- RS PRO Male BT to Female BT Telephone Cable 2 m
- RS PRO Male RJ11 to Male BT Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 2 m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 5 m
