Turck Extension Cable 500 mm
- RS Stock No.:
- 694-335
- Mfr. Part No.:
- RSSD-RJ45S-4422-0.5M
- Brand:
- Turck
This image is representative of the product range
Subtotal (1 unit)*
$92.20
(exc. GST)
$101.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.20 |
*price indicative
- RS Stock No.:
- 694-335
- Mfr. Part No.:
- RSSD-RJ45S-4422-0.5M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Cable Length | 500mm | |
| Standards/Approvals | UL | |
| Series | RSSD | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Cable Length 500mm | ||
Standards/Approvals UL | ||
Series RSSD | ||
- COO (Country of Origin):
- PL
The Turck Ethernet cable features 4 pins with AWG 22 conductors and meets CAT 5E standards. It has a green PUR (Polyurethane) jacket that provides excellent durability and flexibility, with a diameter of 6.5mm. The cable is shielded with overlapping aluminium foil and tinned copper wire, offering enhanced protection against interference. Designed for drag chain use, it is oil-resistant according to IEC 60811-2-1 and UL13 standards, making it suitable for industrial applications that require high resistance to environmental factors and mechanical stress.
Halogen free accordance to IEC 60754
Flame retardant accordance to IEC 60332-1-2 and UL FT2 and UN/ECE R118
RoHS compliant
PNO compliant
RJ45 male connector
M12 male connector and straight D-coded
- RS Stock No. 2823569
- Mfr. Part No. 6ES7960-1BC00-5AA5
Each
$282.93












