Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-459
- Mfr. Part No.:
- RND 765-00121
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is expertly designed for a multitude of applications, making it an essential component for both personal and professional setups. Its clear and precise communication capability ensures reliable connections, whether for local area networks or signal control systems. With a flat cable design and a length of 10 metres, it provides both flexibility and convenience in installation. The cable's robust construction features bare copper conductors, creating optimal performance for DSL phone cable services. Furthermore, it meets strict RoHS and REACH regulations, underlining its commitment to safety and environmental compliance.
Length provides ample reach for various configurations
Built from bare copper for enhanced signal transmission
Complies with RoHS and REACH for eco-friendly usage
Durable PVC jacket ensures longevity in varied environments
Related links
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ45 to Male RJ45 Telephone Cable 10m
- RND Male RJ12 to Male RJ45 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
