Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-717
- Mfr. Part No.:
- RND 765-00117
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The RND Telephone Cable is expertly designed for seamless LAN connections, ensuring clear and precise communication across your network. With versatility in mind, its perfect for various applications, including signal control systems and DSL phone services. Crafted to meet strict safety standards, this cable is RoHS and REACH compliant, reflecting a commitment to both performance and environmental responsibility. The flat cable design not only optimises space but also reduces clutter, making installation a breeze. Its durable PVC jacket ensures longevity, while multiple insulation colours enhance visibility and ease of identification. Whether youre setting up a home office or a full-scale network, this cable provides the reliability and efficiency needed for modern communication.
Insulated with diverse colours for quick identification
Constructed with high-quality bare copper conductors for reliable performance
PVC jacket adds durability and wear resistance
Related links
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RND Male RJ12 to Male RJ12 Telephone Cable 10m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ45 to Male RJ45 Telephone Cable 10m
- RND Male RJ11 to Male RJ45 Telephone Cable 2m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
