SAM U 5 m Tape Measure, Metric
- RS Stock No.:
- 221-2654
- Mfr. Part No.:
- U-519-A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2654
- Mfr. Part No.:
- U-519-A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | U | |
| Case Colour | Metallic | |
| Standards/Approvals | No | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 19mm | ||
Open Case No | ||
Series U | ||
Case Colour Metallic | ||
Standards/Approvals No | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM steel casing short measurement tape has length of 5 m. It has automatic ribbon return function.
Ribbon blocking
Ultra-resistant and compact ergonomic housing
