SAM UB 10 m Tape Measure, Metric
- RS Stock No.:
- 283-0476
- Mfr. Part No.:
- UB-1025N-FME
- Brand:
- SAM
Subtotal (1 unit)*
$161.83
(exc. GST)
$178.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.83 |
*price indicative
- RS Stock No.:
- 283-0476
- Mfr. Part No.:
- UB-1025N-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tape Measure | |
| Length | 10m | |
| Unit of Measure | Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | UB | |
| Belt Clip | Yes | |
| Standards/Approvals | EU 2014/32/EU (EU Measuring Instruments Directive 2014/32/EU) | |
| Case Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tape Measure | ||
Length 10m | ||
Unit of Measure Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Series UB | ||
Belt Clip Yes | ||
Standards/Approvals EU 2014/32/EU (EU Measuring Instruments Directive 2014/32/EU) | ||
Case Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Tape Measure is a two material short tape measure with clip which is a removable belt clip in line with your utilisation habits. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents
Shape ensures a perfect grip
Steel tape with nylon coating
Compliant with European directive
