SAM LU 3 m Tape Measure, Metric
- RS Stock No.:
- 221-2670
- Mfr. Part No.:
- UV-313
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-2670
- Mfr. Part No.:
- UV-313
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Unit of Measure | Metric | |
| Blade Width | 16mm | |
| Open Case | No | |
| Case Colour | Black, Red | |
| Series | LU | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tape Measure | ||
Length 3m | ||
Unit of Measure Metric | ||
Blade Width 16mm | ||
Open Case No | ||
Case Colour Black, Red | ||
Series LU | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM ABS housing videoflex measurement tape has length of 3 m. It has automatic tape brake with pressure button for rewinding.
Direct reading of interior measurements
