Stanley FatMax 5 m Tape Measure, Metric

Subtotal (1 unit)*

$66.40

(exc. GST)

$73.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.40

*price indicative

RS Stock No.:
482-773
Mfr. Part No.:
FMHT38214-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Unit of Measure

Metric

Length

5m

Product Type

Tape Measure

Blade Width

32mm

Open Case

No

Series

FatMax

Chemical Resistant

Yes

Blade Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT Tape Measure features an integrated finger brake for ultimate blade control, improving ergonomics and retracting precision. The clear double-sided print ensures high visibility for accurate vertical and overhead measuring. Equipped with an oversized Beast Hook, it provides a robust material grip for reliable measurements.

Delivers precise measuring performance with ultimate control

Long, straight and strong reach enables efficient measuring when working alone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy