RS PRO 32A NH Fuse NH000 415V ac
- RS Stock No.:
- 221-3675
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.58
(exc. GST)
$43.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $39.58 | - |
| 2 - 3 | $38.59 | 2% |
| 4 + | $37.99 | 4% |
*price indicative
- RS Stock No.:
- 221-3675
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Current Rating | 32A | |
| Fuse Size | NH000 | |
| Voltage | 415V ac | |
| Standards/Approvals | IEC 60269-2 | |
| Application Category | gG | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | gG | |
| Tag Type | Blade | |
| Length | 54mm | |
| Overall Length | 78.5mm | |
| Width | 21mm | |
| Height | 78.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Current Rating 32A | ||
Fuse Size NH000 | ||
Voltage 415V ac | ||
Standards/Approvals IEC 60269-2 | ||
Application Category gG | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Fuse Characteristics gG | ||
Tag Type Blade | ||
Length 54mm | ||
Overall Length 78.5mm | ||
Width 21mm | ||
Height 78.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO NH Centred Tag Fuses
From the trusted brand RS PRO, a range for NH centred tag fuses designed for general purpose use. These fast-acting fuses protect sensitive components when overload and surges are detected. An NH fuse is the commonly used fuse with conductors offering the best possible protection due to the fast opening times.
Upon inspection, the fuses are constructed with a fuse the element inside a rectangular ceramic casing, end plates with metal blade terminals on either end, and extraction lugs. The RS PRO LSPN series offer a voltage rating of 415 V ac with options in current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2.
Also known as;
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Why RS PRO?
RS PRO offer a while selection of NH fuses, browse our offer using the filters to find your ideal solution.
Feature and Benefits
Specification
Things to consider
When the time comes to replace a fuse please ensure the replacement is the correct rating. Each fuse has characteristics and ratings located on the ceramic casing. It is also important to note that a good quality NH fuse puller is an ideal tool for extraction.
Applications
- RS Stock No. 0421665
- Mfr. Part No. 20-000-13/32E1
Each (In a Pack of 3)
$18.85
- RS Stock No. 0396124
- Mfr. Part No. 3NA6812
Each (In a Pack of 3)
$16.37









