ABB 20A Tag Fuse NH000 500V
- RS Stock No.:
- 251-3428
- Mfr. Part No.:
- 1SCA022627R0740
- Brand:
- ABB
Subtotal (1 box of 9 units)*
$113.20
(exc. GST)
$124.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $113.20 | $12.578 |
*price indicative
- RS Stock No.:
- 251-3428
- Mfr. Part No.:
- 1SCA022627R0740
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Fuse Type | HRC | |
| Current Rating | 20A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH000 | |
| Voltage | 500V | |
| Standards/Approvals | CE | |
| Application Category | gG | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Tag Type | Blade | |
| Overall Length | 53mm | |
| Length | 53mm | |
| Width | 21mm | |
| Height | 79mm | |
| Series | OFA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Fuse Type HRC | ||
Current Rating 20A | ||
Product Type Tag Fuse | ||
Fuse Size NH000 | ||
Voltage 500V | ||
Standards/Approvals CE | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Tag Type Blade | ||
Overall Length 53mm | ||
Length 53mm | ||
Width 21mm | ||
Height 79mm | ||
Series OFA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ABB OF Series Fuse Links - gG Size 000
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.