Siemens 32A NH Fuse NH000 500V ac
- RS Stock No.:
- 396-124
- Distrelec Article No.:
- 304-29-873
- Mfr. Part No.:
- 3NA6812
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$49.11
(exc. GST)
$54.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 147 | $16.37 | $49.11 |
| 150 - 747 | $15.79 | $47.37 |
| 750 + | $15.06 | $45.18 |
*price indicative
- RS Stock No.:
- 396-124
- Distrelec Article No.:
- 304-29-873
- Mfr. Part No.:
- 3NA6812
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | NH Fuse | |
| Fuse Type | NH | |
| Current Rating | 32A | |
| Fuse Size | NH000 | |
| Voltage | 500V ac | |
| Standards/Approvals | VDE 0636, IEC EN 60269, CSA 22.2 | |
| Application Category | gG | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -5°C | |
| Fuse Characteristics | gG | |
| Tag Type | Blade | |
| Length | 54mm | |
| Overall Length | 80mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 21mm | |
| Series | 3NA6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type NH Fuse | ||
Fuse Type NH | ||
Current Rating 32A | ||
Fuse Size NH000 | ||
Voltage 500V ac | ||
Standards/Approvals VDE 0636, IEC EN 60269, CSA 22.2 | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -5°C | ||
Fuse Characteristics gG | ||
Tag Type Blade | ||
Length 54mm | ||
Overall Length 80mm | ||
Maximum Operating Temperature 40°C | ||
Width 21mm | ||
Series 3NA6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
NH Fuse Links, 3NA6 Series, Size 000, Type gG
NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
