ABB 20A Centred Tag Fuse, NH000, 500V
- RS Stock No.:
- 779-9959
- Mfr. Part No.:
- OFAF000H20 1SCA022627R0740
- Brand:
- ABB
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.40
(exc. GST)
$10.34
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $9.40 |
100 - 499 | $9.19 |
500 + | $8.80 |
- RS Stock No.:
- 779-9959
- Mfr. Part No.:
- OFAF000H20 1SCA022627R0740
- Brand:
- ABB
RoHS Status: Exempt
Related links
- Eaton 20A Centred Tag Fuse, NH000, 500V ac
- Siemens 20A Centred Tag Fuse, NH000, 500V ac
- SIBA 20A Centred Tag Fuse, NH000, 500V ac
- ABB 63A Centred Tag Fuse, NH000, 500V
- ABB 32A Centred Tag Fuse, NH000, 500V
- ABB 10A Centred Tag Fuse, NH000, 500V
- ABB 80A Centred Tag Fuse, NH000, 500V
- ABB 100A Centred Tag Fuse, NH000, 500V