Siemens 16A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 203-2145
- Mfr. Part No.:
- 3NA7805
- Brand:
- Siemens
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$14.123
(exc. GST)
$15.535
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $14.123 | $42.369 |
15 + | $12.71 | $38.13 |
*price indicative
- RS Stock No.:
- 203-2145
- Mfr. Part No.:
- 3NA7805
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse link with fuse size NH000, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA7
Design 3NA7
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 77.8mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 49.7mm |
Body Width | 21mm |
Related links
- SIBA 16A Centred Tag Fuse, NH000, 500V ac
- Eaton 16A Centred Tag Fuse, NH000, 500V ac
- Siemens 16A Centred Tag Fuse, NH000, 690V
- Siemens 16A Centred Tag Fuse, NH000, 690V ac
- Siemens 16A Centred Tag Fuse, NH000, 400V
- ABB 16A Centred Tag Fuse, NH000, 500V
- Siemens 100A Centred Tag Fuse, NH000, 500V ac
- Siemens 10A Centred Tag Fuse, NH000, 500V ac