Siemens 100A Centred Tag Fuse NH000 500V ac

Get a bulk buy discount

Add 15 more to save $20.50

View bulk pricing options

Subtotal (1 pack of 3 units)*

$41.01

(exc. GST)

$45.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12$13.67$41.01-
15 +$12.303$36.91$20.50

*price indicative

RS Stock No.:
203-2011
Mfr. Part No.:
3NA7830
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

HRC

Product Type

Centred Tag Fuse

Current Rating

100A

Fuse Size

NH000

Voltage

500V ac

Standards/Approvals

No

Application Category

gG

Fuse Speed

F

Minimum Operating Temperature

-5°C

Tag Type

Blade

Length

49.7mm

Maximum Operating Temperature

60°C

Overall Length

77.8mm

Width

21mm

Series

3NA

COO (Country of Origin):
GR
The Siemens LV HRC fuse link with fuse size NH000, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.

Protection class IP IP20 with connected conductors

Design 3NA7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy