Eaton 16A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 703-8623
- Mfr. Part No.:
- 16NHG000B
- Brand:
- Eaton
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.49
(exc. GST)
$15.94
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $14.49 |
100 - 499 | $14.24 |
500 + | $13.67 |
- RS Stock No.:
- 703-8623
- Mfr. Part No.:
- 16NHG000B
- Brand:
- Eaton
Related links
- Eaton 16A Centred Tag Fuse, NH000, 690V ac
- SIBA 16A Centred Tag Fuse, NH000, 500V ac
- Siemens 16A Centred Tag Fuse, NH000, 500V ac
- Eaton 16A Centred Tag Fuse, NH000, 690V
- ABB 16A Centred Tag Fuse, NH000, 500V
- Eaton 50A Centred Tag Fuse, NH000, 500V ac
- Eaton 80A Centred Tag Fuse, NH000, 500V ac
- Eaton 25A Centred Tag Fuse, NH000, 500V ac