Siemens 32A Centred Tag Fuse, NH000, 500V ac
- RS Stock No.:
- 203-2053
- Mfr. Part No.:
- 3NA7812
- Brand:
- Siemens
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$14.123
(exc. GST)
$15.535
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $14.123 | $42.369 |
15 + | $12.71 | $38.13 |
*price indicative
- RS Stock No.:
- 203-2053
- Mfr. Part No.:
- 3NA7812
- Brand:
- Siemens
Related links
- Eaton 32A Centred Tag Fuse, NH000, 500V ac
- Siemens 32A Centred Tag Fuse, NH000, 690V
- ABB 32A Centred Tag Fuse, NH000, 500V
- Siemens 32A Centred Tag Fuse, NH000, 400V
- Siemens 100A Centred Tag Fuse, NH000, 500V ac
- Siemens 10A Centred Tag Fuse, NH000, 500V ac
- Siemens 16A Centred Tag Fuse, NH000, 500V ac
- Siemens 20A Centred Tag Fuse, NH000, 500V ac