Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$319.57
(exc. GST)
$351.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $106.523 | $319.57 | - |
| 15 + | $95.867 | $287.60 | 10% |
*price indicative
- RS Stock No.:
- 203-1981
- Mfr. Part No.:
- 3NA3805-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Type | HRC | |
| Current Rating | 16A | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V ac | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Fuse Speed | F | |
| Tag Type | Blade | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 77.8mm | |
| Length | 49.7mm | |
| Height | 77.8mm | |
| Width | 21mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type HRC | ||
Current Rating 16A | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH000 | ||
Voltage 690V ac | ||
Standards/Approvals No | ||
Application Category gG | ||
Fuse Speed F | ||
Tag Type Blade | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Length 77.8mm | ||
Length 49.7mm | ||
Height 77.8mm | ||
Width 21mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse link with fuse size NH000, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA3
Related links
- Siemens 16A Centred Tag Fuse NH000 690V
- Siemens 16A Centred Tag Fuse NH000 690V ac
- Siemens 16A Centred Tag Fuse NH000 500V ac
- Siemens 16A Centred Tag Fuse NH000 400V
- Eaton 16A Centred Tag Fuse NH000 690V ac
- Siemens 16A Centred Tag Fuse NH1 500V ac
- Siemens 16A Centred Tag Fuse NH1 500V
- Siemens 25A Centred Tag Fuse NH000 690V ac
