Siemens 50A Centred Tag Fuse NH000 690V ac
- RS Stock No.:
- 396-291
- Distrelec Article No.:
- 304-29-884
- Mfr. Part No.:
- 3NE1817-0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$504.58
(exc. GST)
$555.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 75 | $168.193 | $504.58 |
| 78 - 297 | $164.06 | $492.18 |
| 300 + | $157.007 | $471.02 |
*price indicative
- RS Stock No.:
- 396-291
- Distrelec Article No.:
- 304-29-884
- Mfr. Part No.:
- 3NE1817-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Fuse Type | HLS | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V ac | |
| Standards/Approvals | No | |
| Application Category | gR, gS | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Length | 53.8mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 79.9mm | |
| Height | 40.5mm | |
| Width | 21mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Fuse Type HLS | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH000 | ||
Voltage 690V ac | ||
Standards/Approvals No | ||
Application Category gR, gS | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Length 53.8mm | ||
Maximum Operating Temperature 60°C | ||
Overall Length 79.9mm | ||
Height 40.5mm | ||
Width 21mm | ||
Series 3NE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
SITOR Fuses, 3NE1 Series, Size 000, Type gS
Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Related links
- Eaton 50A Centred Tag Fuse NH000 690V ac
- Siemens 50A Centred Tag Fuse NH000 500V ac
- Siemens 50A Centred Tag Fuse NH000 400V
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 50A Centred Tag Fuse NH00 690V
- Siemens 50A Centred Tag Fuse NH1 690V
- Siemens 80A Centred Tag Fuse NH000 690V ac
- Siemens 16A Centred Tag Fuse NH000 690V ac
