Siemens 16A Centred Tag Fuse, NH000, 690V ac
- RS Stock No.:
- 396-310
- Mfr. Part No.:
- 3NE1813-0
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$124.577
(exc. GST)
$137.035
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 75 | $124.577 | $373.731 |
78 - 297 | $122.41 | $367.23 |
300 + | $119.233 | $357.699 |
*price indicative
- RS Stock No.:
- 396-310
- Mfr. Part No.:
- 3NE1813-0
- Brand:
- Siemens
Related links
- Siemens 16A Centred Tag Fuse, NH000, 690V ac
- Siemens 16A Centred Tag Fuse, NH000, 690V
- Siemens 80A Centred Tag Fuse, NH000, 690V ac
- Eaton 16A Centred Tag Fuse, NH000, 690V ac
- Siemens 40A Centred Tag Fuse, NH000, 690V ac
- Siemens 20A Centred Tag Fuse, NH000, 690V ac
- Siemens 63A Centred Tag Fuse, NH000, 690V ac
- Siemens 35A Centred Tag Fuse, NH000, 690V ac