Eaton 400A Bolted Tag Fuse, 240 V ac, 150V dc, 59mm
- RS Stock No.:
- 181-8441
- Mfr. Part No.:
- 400LMT
- Brand:
- Eaton
Price (ex. GST) Each
$95.68
(exc. GST)
$105.25
(inc. GST)
80 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 9 | $95.68 |
10 - 49 | $91.86 |
50 + | $88.03 |
- RS Stock No.:
- 181-8441
- Mfr. Part No.:
- 400LMT
- Brand:
- Eaton
- COO (Country of Origin):
- IN
Related links
- Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 10A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 7A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 20A Bolted Tag Fuse, LCT, 240 V ac, 150V dc, 38mm
- Eaton 6A Bolted Tag Fuse, LCT, 240 V ac, 150V dc, 38mm
- Eaton 180A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Eaton 160A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Bourns 150A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm