Eaton 10A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- RS Stock No.:
- 181-8459
- Mfr. Part No.:
- 10LET
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$202.235
(exc. GST)
$222.459
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $202.235 | $2,022.35 |
20 - 30 | $197.786 | $1,977.86 |
40 + | $193.536 | $1,935.36 |
*price indicative
- RS Stock No.:
- 181-8459
- Mfr. Part No.:
- 10LET
- Brand:
- Eaton
Related links
- Eaton 10A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 7A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 400A Bolted Tag Fuse, 240 V ac, 150V dc, 59mm
- Eaton 180A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Eaton 160A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Bourns 150A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm
- Eaton 6A Bolted Tag Fuse, LCT, 240 V ac, 150V dc, 38mm