- RS Stock No.:
- 182-1467
- Mfr. Part No.:
- 400MMT
- Brand:
- Eaton
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$348.34
(exc. GST)
$383.17
(inc. GST)
Units | Per unit |
1 - 24 | $348.34 |
25 - 49 | $334.39 |
50 + | $320.44 |
- RS Stock No.:
- 182-1467
- Mfr. Part No.:
- 400MMT
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 400 A, AC 690 V, DC 350 V, 83 x 113 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Fuse Size | MMT |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 113mm |
Tag Type | Bolted |
Body Diameter | 38mm |
Tag Orientation | Centred |
Body Length | 50mm |
Fuse Dimensions | 38 x 50mm |
Series | Eaton Bussman |