ABB 160A Centred Tag Fuse, NH00, 500V
- RS Stock No.:
- 779-9980
- Mfr. Part No.:
- OFAF00H160 1SCA022627R1710
- Brand:
- ABB
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.35
(exc. GST)
$14.69
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $13.35 |
100 - 499 | $13.25 |
500 + | $13.01 |
Related links
- Siemens 160A Centred Tag Fuse, NH00, 500V ac
- Eaton 160A Centred Tag Fuse, NH00, 500V ac
- ABB 125A Centred Tag Fuse, NH00, 500V
- ABB 160A Tag Fuse, 79 x 30 x 60mm, 500V
- Siemens 160A Centred Tag Fuse, NH00, 690V ac
- Siemens 125A Centred Tag Fuse, NH00, 500V ac
- Eaton 63A Centred Tag Fuse, NH00, 500V ac
- Siemens 100A Centred Tag Fuse, NH00, 500V ac