Eaton 400A Bolted Tag Fuse, C1, 415V ac, 133 mm, 184 mm
- RS Stock No.:
- 181-8447
- Mfr. Part No.:
- EF400
- Brand:
- Eaton
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$89.56
(exc. GST)
$98.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $89.56 |
10 - 49 | $85.97 |
50 + | $82.40 |
- RS Stock No.:
- 181-8447
- Mfr. Part No.:
- EF400
- Brand:
- Eaton
Related links
- Eaton 355A Bolted Tag Fuse, C1, 415V ac, 136mm
- Mersen 400A Bolted Tag Fuse, C1, 240 V dc, 415V ac, 133mm
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Eaton 400A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 400A Bolted Tag Fuse, 415V ac, 92mm
- Mersen 400A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 400A Bolted Tag Fuse, B4, 240 V dc, 415V ac, 111mm
- Eaton 400A Bolted Tag Fuse, 240 V ac, 150V dc, 59mm