Eaton 400A Bolted Tag Fuse, B4, 460 V dc, 660V ac, 111mm
- RS Stock No.:
- 182-1458
- Mfr. Part No.:
- TMF400M450
- Brand:
- Eaton
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,283.81
(exc. GST)
$1,412.19
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $1,283.81 |
25 - 49 | $1,232.45 |
50 + | $1,181.10 |
- RS Stock No.:
- 182-1458
- Mfr. Part No.:
- TMF400M450
- Brand:
- Eaton
Related links
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Eaton 63A Bolted Tag Fuse, 460 V dc, 660V ac, 111mm
- Eaton 315A Bolted Tag Fuse, B3, 460 V dc, 660V ac, 111mm
- Mersen 400A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- Eaton 100A Bolted Tag Fuse, B1, 350 V dc, 660V ac, 111mm
- Eaton 80A Bolted Tag Fuse, B1, 350 V dc, 660V ac, 111mm
- Eaton 32A Bolted Tag Fuse, 460 V dc, 660V ac, 97mm
- Eaton 315A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm