C & K IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9376
- Mfr. Part No.:
- KMR231NG LFS
- Brand:
- C & K
Bulk discount available
Price Each (In a Pack of 20)**
$1.028
(exc. GST)
$1.131
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 - 1740 | $1.028 | $20.56 |
1760 + | $1.02 | $20.40 |
**price indicative
Related links
- C & K IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm...
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm...
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole