IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 135-9141
- Mfr. Part No.:
- PTS530 GK055 SMTR LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 7000)
$0.241
(exc. GST)
$0.265
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
7000 - 7000 | $0.241 | $1,687.00 |
14000 - 21000 | $0.235 | $1,645.00 |
28000 + | $0.232 | $1,624.00 |
*price indicative
- RS Stock No.:
- 135-9141
- Mfr. Part No.:
- PTS530 GK055 SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount