C & K IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- RS Stock No.:
- 135-9210
- Mfr. Part No.:
- PTS840 PM SMTR LFS
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-9210
- Mfr. Part No.:
- PTS840 PM SMTR LFS
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 1.7mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 3.5mm | |
| Width | 3.55mm | |
| Dimensions | 3.55 x 3.5mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Voltage Rating | 12V dc | |
| Operating Force | 1.6 N | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 1.7mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 3.5mm | ||
Width 3.55mm | ||
Dimensions 3.55 x 3.5mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP40 | ||
Voltage Rating 12V dc | ||
Operating Force 1.6 N | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Plated | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
C&K PTS840 Series Tactile Switches
From C & K Switches, a range of Micro-miniature side actuated SMT tactile switches. The compact PTS840 series of switches have a 3.5 x 3.55 mm footprint making them ideal for applications where PCB board space is limited. These tactile switches are available with rectangular side actuated buttons. The IP40 switches in the PTS840 family have a momentary function with SPST-NO silver plated Gullwing or front PIP SMT terminations.
Features and Benefits
• IP40
• 3.5 x 3.55 mm footprint
• ESD pin option
• Silver plated contacts
• Front PIP leads options for strong shear resistance
• 3.5 x 3.55 mm footprint
• ESD pin option
• Silver plated contacts
• Front PIP leads options for strong shear resistance
Applications
• Remote controls
• Nomad devices
• Consumer electronics
• Personal health diagnostics
• Nomad devices
• Consumer electronics
• Personal health diagnostics
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Tactile
Related links
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- C & K IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- C & K IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
