Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 4.2mm
- RS Stock No.:
- 378-6741
- Mfr. Part No.:
- DTS25NV
- Brand:
- APEM
1490 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.614
(exc. GST)
$1.775
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.614 | $16.14 |
50 - 240 | $1.59 | $15.90 |
250 - 490 | $1.548 | $15.48 |
500 - 990 | $1.507 | $15.07 |
1000 + | $1.466 | $14.66 |
*price indicative
- RS Stock No.:
- 378-6741
- Mfr. Part No.:
- DTS25NV
- Brand:
- APEM
Related links
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Black Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Red Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3mm
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm