APEM Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- RS Stock No.:
- 270-7787
- Mfr. Part No.:
- PHAP5-10VA2A2S2N4
- Brand:
- APEM
Price Each (On a Reel of 1800)**
$0.281
(exc. GST)
$0.309
(inc. GST)
3600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1800 + | $0.281 | $505.80 |
**price indicative
Related links
- APEM Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- APEM Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 3.1mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 8.5mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 14mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 5mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 7.3mm Surface Mount