Red Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3mm
- RS Stock No.:
- 378-6763
- Mfr. Part No.:
- DTS24RV
- Brand:
- APEM
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.00
(exc. GST)
$1.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.00 | $10.00 |
50 - 240 | $0.983 | $9.83 |
250 - 490 | $0.966 | $9.66 |
500 - 990 | $0.949 | $9.49 |
1000 + | $0.932 | $9.32 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 378-6763
- Mfr. Part No.:
- DTS24RV
- Brand:
- APEM
Related links
- IP67 White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm
- White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Black Tactile Switch, SPST 50 mA @ 12 V dc 3mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3mm PCB
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc