Hammond Flanged 1556 Series Light Grey Light Grey Lid ABS Enclosure Accessory, IP54, 70 mm x 160 mm x 200 mm
- RS Stock No.:
- 277-7585
- Distrelec Article No.:
- 303-80-655
- Mfr. Part No.:
- 1556GAGY
- Brand:
- Hammond
Subtotal (1 unit)*
$26.24
(exc. GST)
$28.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.24 |
*price indicative
- RS Stock No.:
- 277-7585
- Distrelec Article No.:
- 303-80-655
- Mfr. Part No.:
- 1556GAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Accessory | |
| Body Material | ABS | |
| External Height | 70mm | |
| External Width | 200mm | |
| Ventilated | No | |
| External Length | 160mm | |
| IP Rating | IP54 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Mounting plate | No | |
| Series | 1556 | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Accessory | ||
Body Material ABS | ||
External Height 70mm | ||
External Width 200mm | ||
Ventilated No | ||
External Length 160mm | ||
IP Rating IP54 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Mounting plate No | ||
Series 1556 | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide a more modern look.
Easy PC board mounting
Dust protection
RoHS compliant
Related links
- Hammond 1556 Series Black ABS Plastic Enclosure Accessory 160 mm, 200 mm
- Hammond 1556 Series White ABS Plastic Enclosure Accessory 160 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 160 mm, 200 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
