APEM Brown Tactile Switch Stem, 7 mm, SPST 50mA 12 V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 77 units)*

$23.49

(exc. GST)

$25.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
77 - 308$0.305$23.49
385 - 1848$0.299$23.02
1925 - 3773$0.292$22.48
3850 - 7623$0.284$21.87
7700 +$0.276$21.25

*price indicative

RS Stock No.:
765-1071
Mfr. Part No.:
DTSM63NV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Colour

Brown

Length

6mm

Actuator Length

7mm

Width

6mm

Minimum Operating Temperature

-25°C

Mount Type

Surface

Contact DC Voltage

12V dc

Actuator Style

Stem

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Series

DTSM-6

Standards/Approvals

RoHS

Height

7mm

Operating Force

1.6N

COO (Country of Origin):
CN

Apem DTSM-6 Series Tact Switches


Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch ’clicks’ into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.

Vertical operating direction

Low contact resistance: 100mΩ

Insulation resistance >100MΩ at 500Vdc

Positive tactile feedback

Long life

Tactile


Each (Supplied on a Reel)
$0.644
Each (In a Pack of 10)
$1.091
Each (Supplied on a Reel)
$0.713
Each (In a Tube of 77)
$0.308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy